
OSCLP148.5M-3.3I/S3-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLP148.5M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCLP148.5M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCLP148.5M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLP148.5M-3.3I/S3-25 |
Description | XTAL OSC XO 148.5MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R76,46000 | R76,46 |
| 10 | R66,51000 | R665,10 |
| 25 | R62,88720 | R1 572,18 |
| 50 | R60,28940 | R3 014,47 |
| 100 | R57,79900 | R5 779,90 |
| 250 | R56,56228 | R14 140,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R50,24951 | R50 249,51 |
| 2 000 | R48,18110 | R96 362,20 |
| 3 000 | R47,01177 | R141 035,31 |

