33k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-0733KL

DigiKey Part Number
13-YC324-JK-0733KLTR-ND - Tape & Reel (TR)
13-YC324-JK-0733KLCT-ND - Cut Tape (CT)
13-YC324-JK-0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-0733KL
Description
RES ARRAY 4 RES 33K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-0733KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 550
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R2,85700R28,57
25R2,40640R60,16
50R2,12740R106,37
100R1,89050R189,05
250R1,62796R406,99
500R1,46396R731,98
1 000R1,32416R1 324,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,10465R4 418,60
8 000R1,01891R8 151,28
12 000R0,97488R11 698,56
20 000R0,92508R18 501,60
28 000R0,89538R25 070,64
40 000R0,86639R34 655,60
Manufacturers Standard Package