
TR0603KR-071ML | |
|---|---|
DigiKey Part Number | 13-TR0603KR-071MLTR-ND - Tape & Reel (TR) 13-TR0603KR-071MLCT-ND - Cut Tape (CT) 13-TR0603KR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR0603KR-071ML |
Description | RES 1 MOHM 0% 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0%, -10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,39500 | R13,95 |
| 25 | R1,09560 | R27,39 |
| 50 | R0,92420 | R46,21 |
| 100 | R0,78980 | R78,98 |
| 250 | R0,65468 | R163,67 |
| 500 | R0,57738 | R288,69 |
| 1 000 | R0,51639 | R516,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,41889 | R2 094,45 |
| 10 000 | R0,39053 | R3 905,30 |
| 15 000 | R0,37671 | R5 650,65 |
| 25 000 | R0,36174 | R9 043,50 |
| 35 000 | R0,35318 | R12 361,30 |
| 50 000 | R0,34508 | R17 254,00 |

