10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512FK-7W10RL

DigiKey Part Number
YAG5923TR-ND - Tape & Reel (TR)
YAG5923CT-ND - Cut Tape (CT)
YAG5923DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2512FK-7W10RL
Description
RES 10 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512FK-7W10RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 216
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,43000R12,43
10R7,44400R74,44
25R6,33160R158,29
50R5,69320R284,66
100R5,18740R518,74
250R4,67420R1 168,55
500R4,37744R2 188,72
1 000R4,14118R4 141,18
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,58820R14 352,80
8 000R3,47582R27 806,56
12 000R3,42100R41 052,00
20 000R3,36155R67 231,00
28 000R3,32750R93 170,00
40 000R3,29527R131 810,80
Manufacturers Standard Package