
TC122-JR-0715RL | |
|---|---|
DigiKey Part Number | 13-TC122-JR-0715RLTR-ND - Tape & Reel (TR) 13-TC122-JR-0715RLCT-ND - Cut Tape (CT) 13-TC122-JR-0715RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC122-JR-0715RL |
Description | RES ARRAY 2 RES 15 OHM 0404 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Concave | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,55500 | R5,55 |
| 25 | R0,46360 | R11,59 |
| 50 | R0,40660 | R20,33 |
| 100 | R0,35790 | R35,79 |
| 250 | R0,30248 | R75,62 |
| 500 | R0,26820 | R134,10 |
| 1 000 | R0,23895 | R238,95 |
| 5 000 | R0,18659 | R932,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,16944 | R1 694,40 |
| 20 000 | R0,15487 | R3 097,40 |
| 30 000 | R0,14739 | R4 421,70 |
| 50 000 | R0,13892 | R6 946,00 |
| 70 000 | R0,13387 | R9 370,90 |
| 100 000 | R0,12894 | R12 894,00 |
| 120 000 | R0,12657 | R15 188,40 |
| 240 000 | R0,11845 | R28 428,00 |
| 250 000 | R0,11802 | R29 505,00 |

