
RE0402BRE07100KL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07100KLTR-ND - Tape & Reel (TR) 13-RE0402BRE07100KLCT-ND - Cut Tape (CT) 13-RE0402BRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07100KL |
Description | RES 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R2,52100 | R25,21 |
| 25 | R2,03680 | R50,92 |
| 50 | R1,76100 | R88,05 |
| 100 | R1,54430 | R154,43 |
| 250 | R1,32348 | R330,87 |
| 500 | R1,19678 | R598,39 |
| 1 000 | R1,09629 | R1 096,29 |
| 5 000 | R0,93524 | R4 676,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,88831 | R8 883,10 |
| 20 000 | R0,85095 | R17 019,00 |
| 30 000 | R0,83273 | R24 981,90 |
| 50 000 | R0,81298 | R40 649,00 |
| 70 000 | R0,80168 | R56 117,60 |
| 100 000 | R0,79097 | R79 097,00 |
| 120 000 | R0,78597 | R94 316,40 |

