
SR0603FR-7W100RL | |
|---|---|
DigiKey Part Number | YAG6044TR-ND - Tape & Reel (TR) YAG6044CT-ND - Cut Tape (CT) YAG6044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7W100RL |
Description | RES 100 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0603FR-7W100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,24000 | R9,24 |
| 10 | R5,07500 | R50,75 |
| 25 | R4,96040 | R124,01 |
| 50 | R4,84960 | R242,48 |
| 100 | R4,33710 | R433,71 |
| 250 | R4,31932 | R1 079,83 |
| 500 | R3,54800 | R1 774,00 |
| 1 000 | R2,91381 | R2 913,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,46817 | R12 340,85 |
| 50 000 | R2,45518 | R122 759,00 |
| 60 000 | R2,44328 | R146 596,80 |

