
SQM500JB-150R | |
|---|---|
DigiKey Part Number | 13-SQM500JB-150R-ND |
Manufacturer | |
Manufacturer Product Number | SQM500JB-150R |
Description | RES 150 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 5W Through Hole Resistor Radial Anti-Arc, Flame Proof, Moisture Resistant, Safety Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.354" W (13.00mm x 9.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R7,86400 | R78,64 |
| 25 | R6,70160 | R167,54 |
| 50 | R5,96880 | R298,44 |
| 100 | R5,34540 | R534,54 |
| 250 | R4,66276 | R1 165,69 |
| 500 | R4,23596 | R2 117,98 |
| 1 000 | R3,87265 | R3 872,65 |
| 5 000 | R3,22627 | R16 131,35 |

