Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1812B125TF/33

DigiKey Part Number
13-SMD1812B125TF/33TR-ND - Tape & Reel (TR)
13-SMD1812B125TF/33CT-ND - Cut Tape (CT)
13-SMD1812B125TF/33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1812B125TF/33
Description
PPTC 1812 33V 1.25A 0.5W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
100 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.063" (1.60mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
5R3,76400R18,82
10R3,46200R34,62
50R2,87020R143,51
100R2,65000R265,00
250R2,38212R595,53
500R2,19796R1 098,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R1,93078R1 930,78
2 000R1,78039R3 560,78
3 000R1,69760R5 092,80
5 000R1,59843R7 992,15
7 000R1,53603R10 752,21
10 000R1,47235R14 723,50
Manufacturers Standard Package