
SMAJ18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ18CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ18CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ18CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18CA/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,89000 | R5,89 |
| 10 | R4,15900 | R41,59 |
| 100 | R1,59440 | R159,44 |
| 500 | R1,47306 | R736,53 |
| 1 000 | R1,31708 | R1 317,08 |
| 2 000 | R1,26509 | R2 530,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,02247 | R5 112,35 |
| 10 000 | R0,93582 | R9 358,20 |
| 15 000 | R0,92716 | R13 907,40 |
| 25 000 | R0,91849 | R22 962,25 |
| 35 000 | R0,90012 | R31 504,20 |
| 50 000 | R0,84951 | R42 475,50 |
| 125 000 | R0,78964 | R98 705,00 |

