
SMD1812B200TF/16 | |
---|---|
DigiKey Part Number | 13-SMD1812B200TF/16TR-ND - Tape & Reel (TR) 13-SMD1812B200TF/16CT-ND - Cut Tape (CT) 13-SMD1812B200TF/16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B200TF/16 |
Description | PTC RESET FUSE 16V 2A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 2 A | |
Current - Trip (It) | 3.5 A | |
Current - Max | 100 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 75 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R3,47000 | R3,47 |
5 | R2,91200 | R14,56 |
10 | R2,68600 | R26,86 |
50 | R2,22520 | R111,26 |
100 | R2,05360 | R205,36 |
250 | R1,84600 | R461,50 |
500 | R1,70320 | R851,60 |
1 000 | R1,57114 | R1 571,14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | R1,44888 | R2 897,76 |
4 000 | R1,33571 | R5 342,84 |
6 000 | R1,27335 | R7 640,10 |
10 000 | R1,19863 | R11 986,30 |
14 000 | R1,15163 | R16 122,82 |
20 000 | R1,10363 | R22 072,60 |
50 000 | R1,07463 | R53 731,50 |