


SMD1210B050TF | |
|---|---|
DigiKey Part Number | 13-SMD1210B050TFTR-ND - Tape & Reel (TR) 13-SMD1210B050TFCT-ND - Cut Tape (CT) 13-SMD1210B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1210B050TF |
Description | PTC RESET FUSE 13.2V 500MA 1210 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 13.2V 500 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 13.2V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 50 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 900 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 5 | R2,31800 | R11,59 |
| 10 | R2,13400 | R21,34 |
| 50 | R1,77120 | R88,56 |
| 100 | R1,63330 | R163,33 |
| 250 | R1,46868 | R367,17 |
| 500 | R1,35542 | R677,71 |
| 1 000 | R1,25039 | R1 250,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,90116 | R3 604,64 |
| 8 000 | R0,83056 | R6 644,48 |
| 12 000 | R0,79166 | R9 499,92 |
| 20 000 | R0,74503 | R14 900,60 |
| 28 000 | R0,71568 | R20 039,04 |
| 40 000 | R0,69905 | R27 962,00 |

