


SMCJ24CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ24CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ24CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ24CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R3,52900 | R35,29 |
| 25 | R3,12560 | R78,14 |
| 100 | R2,69030 | R269,03 |
| 250 | R2,48096 | R620,24 |
| 500 | R2,35458 | R1 177,29 |
| 1 000 | R2,25090 | R2 250,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,20132 | R6 603,96 |
| 6 000 | R2,15730 | R12 943,80 |
| 9 000 | R1,88436 | R16 959,24 |

