SMAJ70A-HP6AT/13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1 000
Unit Price: R5,71000
Datasheet
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ70A-HP6AT/13

DigiKey Part Number
13-SMAJ70A-HP6AT/13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ70A-HP6AT/13
Description
TVS DIODE 70VWM 113VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,10268R5 513,40
10 000R0,99952R9 995,20
15 000R0,94692R14 203,80
25 000R0,88780R22 195,00
35 000R0,85277R29 846,95
50 000R0,81873R40 936,50
125 000R0,74401R93 001,25
Manufacturers Standard Package