
AC0603JRNPO0BN391 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN391TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN391CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN391 |
Description | CAP CER 390PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,32800 | R13,28 |
| 50 | R0,92420 | R46,21 |
| 100 | R0,80320 | R80,32 |
| 500 | R0,60124 | R300,62 |
| 1 000 | R0,53890 | R538,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,44573 | R1 782,92 |
| 8 000 | R0,41119 | R3 289,52 |
| 12 000 | R0,39391 | R4 726,92 |
| 20 000 | R0,37476 | R7 495,20 |
| 28 000 | R0,36357 | R10 179,96 |
| 40 000 | R0,35281 | R14 112,40 |
| 48 000 | R0,34772 | R16 690,56 |
| 96 000 | R0,33055 | R31 732,80 |
| 100 000 | R0,32964 | R32 964,00 |

