
MFR-12FTF52-3K | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-3KCT-ND - Cut Tape (CT) 13-MFR-12FTF52-3KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-3K |
Description | RES 3K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,58800 | R5,88 |
| 25 | R0,48400 | R12,10 |
| 50 | R0,42340 | R21,17 |
| 100 | R0,37140 | R37,14 |
| 250 | R0,31456 | R78,64 |
| 500 | R0,27862 | R139,31 |
| 1 000 | R0,24820 | R248,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,19009 | R950,45 |
| 10 000 | R0,17268 | R1 726,80 |
| 15 000 | R0,16372 | R2 455,80 |
| 25 000 | R0,15358 | R3 839,50 |
| 35 000 | R0,14753 | R5 163,55 |
| 50 000 | R0,14163 | R7 081,50 |

