
RT0805DRE076K98L | |
|---|---|
DigiKey Part Number | 13-RT0805DRE076K98LTR-ND - Tape & Reel (TR) 13-RT0805DRE076K98LCT-ND - Cut Tape (CT) 13-RT0805DRE076K98LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE076K98L |
Description | RES SMD 6.98K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE076K98L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,40300 | R4,03 |
| 25 | R0,38320 | R9,58 |
| 50 | R0,35960 | R17,98 |
| 100 | R0,33940 | R33,94 |
| 250 | R0,31524 | R78,81 |
| 500 | R0,29776 | R148,88 |
| 1 000 | R0,28164 | R281,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,23734 | R1 186,70 |
| 10 000 | R0,22613 | R2 261,30 |
| 15 000 | R0,22013 | R3 301,95 |
| 25 000 | R0,21312 | R5 328,00 |
| 35 000 | R0,20883 | R7 309,05 |
| 50 000 | R0,20456 | R10 228,00 |

