
RT0805DRE07300RL | |
|---|---|
DigiKey Part Number | 311-2847-2-ND - Tape & Reel (TR) 311-2847-1-ND - Cut Tape (CT) 311-2847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07300RL |
Description | RES SMD 300 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07300RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,31900 | R3,19 |
| 25 | R0,31600 | R7,90 |
| 50 | R0,30920 | R15,46 |
| 100 | R0,30080 | R30,08 |
| 250 | R0,29172 | R72,93 |
| 500 | R0,26820 | R134,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,27424 | R1 371,20 |
| 10 000 | R0,22282 | R2 228,20 |

