17.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE0717K8L

DigiKey Part Number
311-2797-2-ND - Tape & Reel (TR)
311-2797-1-ND - Cut Tape (CT)
311-2797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE0717K8L
Description
RES SMD 17.8K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17.8 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE0717K8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 947
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,40300R4,03
25R0,38320R9,58
50R0,35960R17,98
100R0,33940R33,94
250R0,31524R78,81
500R0,29776R148,88
1 000R0,28164R281,64
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,23734R1 186,70
10 000R0,22613R2 261,30
15 000R0,22013R3 301,95
25 000R0,21312R5 328,00
35 000R0,20883R7 309,05
50 000R0,20456R10 228,00
Manufacturers Standard Package