RT0805CRE0766K5L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5 394
Unit Price: R2,35000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,24380
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,06463
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R3,15095
Datasheet

Upgrade


Panasonic Industry
In Stock: 19 980
Unit Price: R1,68000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: R1,83587
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,84771
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R5,03078
Datasheet

Upgrade


Susumu
In Stock: 5 268
Unit Price: R2,02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R5,31427
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,97934
Datasheet
66.5 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805CRE0766K5L

DigiKey Part Number
RT0805CRE0766K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805CRE0766K5L
Description
RES SMD 66.5KOHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
66.5 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805CRE0766K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,12647R5 632,35
Manufacturers Standard Package