
RC0603FR-0790K9P | |
|---|---|
DigiKey Part Number | 13-RC0603FR-0790K9PTR-ND - Tape & Reel (TR) 13-RC0603FR-0790K9PCT-ND - Cut Tape (CT) 13-RC0603FR-0790K9PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0790K9P |
Description | RES 90.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 25 | R0,39000 | R9,75 |
| 50 | R0,31260 | R15,63 |
| 100 | R0,25710 | R25,71 |
| 250 | R0,20164 | R50,41 |
| 500 | R0,17006 | R85,03 |
| 1 000 | R0,14535 | R145,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,10623 | R531,15 |
| 10 000 | R0,09493 | R949,30 |
| 15 000 | R0,08944 | R1 341,60 |
| 25 000 | R0,08350 | R2 087,50 |
| 35 000 | R0,08011 | R2 803,85 |
| 50 000 | R0,07691 | R3 845,50 |
| 60 000 | R0,07541 | R4 524,60 |
| 120 000 | R0,07047 | R8 456,40 |
| 125 000 | R0,07021 | R8 776,25 |

