
RE0603FRE07124KL | |
|---|---|
DigiKey Part Number | 13-RE0603FRE07124KLTR-ND - Tape & Reel (TR) 13-RE0603FRE07124KLCT-ND - Cut Tape (CT) 13-RE0603FRE07124KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0603FRE07124KL |
Description | RES 124K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,15100 | R1,51 |
| 25 | R0,14800 | R3,70 |
| 50 | R0,13780 | R6,89 |
| 100 | R0,13440 | R13,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,11998 | R599,90 |
| 10 000 | R0,08570 | R857,00 |
| 15 000 | R0,06856 | R1 028,40 |
| 25 000 | R0,05142 | R1 285,50 |

