5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE075K6L

DigiKey Part Number
13-RT0603FRE075K6LTR-ND - Tape & Reel (TR)
13-RT0603FRE075K6LCT-ND - Cut Tape (CT)
13-RT0603FRE075K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE075K6L
Description
RES SMD 5.6K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE075K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,02000R3,02
10R0,85700R8,57
25R0,64520R16,13
50R0,43020R21,51
100R0,32600R32,60
250R0,27424R68,56
500R0,12838R64,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,17140R857,00
10 000R0,15426R1 542,60
15 000R0,14569R2 185,35
25 000R0,13712R3 428,00
35 000R0,09568R3 348,80
50 000R0,09196R4 598,00
125 000R0,09175R11 468,75
Manufacturers Standard Package