150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07150RL

DigiKey Part Number
YAG5941TR-ND - Tape & Reel (TR)
YAG5941CT-ND - Cut Tape (CT)
YAG5941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07150RL
Description
RES SMD 150 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07150RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 898
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,18500R1,85
25R0,17480R4,37
50R0,16460R8,23
100R0,15460R15,46
250R0,14384R35,96
500R0,13612R68,06
1 000R0,12838R128,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,11323R566,15
10 000R0,10761R1 076,10
15 000R0,10460R1 569,00
25 000R0,10107R2 526,75
35 000R0,09890R3 461,50
50 000R0,09673R4 836,50
60 000R0,09568R5 740,80
120 000R0,09196R11 035,20
125 000R0,09175R11 468,75
Manufacturers Standard Package