
RT0603FRD072K94L | |
|---|---|
DigiKey Part Number | 13-RT0603FRD072K94LTR-ND - Tape & Reel (TR) 13-RT0603FRD072K94LCT-ND - Cut Tape (CT) 13-RT0603FRD072K94LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD072K94L |
Description | RES SMD 2.94K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD072K94L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,69300 | R6,93 |
| 25 | R0,61680 | R15,42 |
| 50 | R0,54760 | R27,38 |
| 100 | R0,45060 | R45,06 |
| 250 | R0,35352 | R88,38 |
| 500 | R0,34556 | R172,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,31818 | R1 590,90 |
| 10 000 | R0,24747 | R2 474,70 |

