
YC104-JR-0762RL | |
|---|---|
DigiKey Part Number | 13-YC104-JR-0762RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC104-JR-0762RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 62 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0502 (1406 Metric) Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 62 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0502 (1406 Metric) Convex, Long Side Terminals | |
Supplier Device Package | 0502 | |
Size / Dimension | 0.055" L x 0.024" W (1.40mm x 0.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,60572 | R6 057,20 |

