
RT0603DRE072K26L | |
|---|---|
DigiKey Part Number | 311-2514-2-ND - Tape & Reel (TR) 311-2514-1-ND - Cut Tape (CT) 311-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE072K26L |
Description | RES SMD 2.26KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.26 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE072K26L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,25200 | R2,52 |
| 25 | R0,24880 | R6,22 |
| 50 | R0,23860 | R11,93 |
| 100 | R0,24030 | R24,03 |
| 250 | R0,22652 | R56,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,22282 | R1 114,10 |
| 10 000 | R0,17140 | R1 714,00 |
| 15 000 | R0,17038 | R2 555,70 |
| 25 000 | R0,16413 | R4 103,25 |
| 35 000 | R0,16379 | R5 732,65 |

