RT0603DRE07154KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11 454
Unit Price: R1,68000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,89619
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R1,02978
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,81110
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: R0,38572
Datasheet

Upgrade


Panasonic Industry
In Stock: 9 503
Unit Price: R1,68000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R2,97269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R1,60068
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R4,57338
Datasheet

Upgrade


Susumu
In Stock: 3 914
Unit Price: R2,02000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R0,40074
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R3,08673
Datasheet
154 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07154KL

DigiKey Part Number
311-2432-2-ND - Tape & Reel (TR)
311-2432-1-ND - Cut Tape (CT)
311-2432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE07154KL
Description
RES SMD 154K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07154KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,33600R3,36
25R0,32280R8,07
50R0,30240R15,12
100R0,28730R28,73
250R0,26616R66,54
500R0,25138R125,69
1 000R0,23778R237,78
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,20017R1 000,85
10 000R0,19061R1 906,10
15 000R0,18548R2 782,20
25 000R0,17949R4 487,25
35 000R0,17582R6 153,70
50 000R0,17216R8 608,00
Manufacturers Standard Package