
RT0603DRE07127KL | |
|---|---|
DigiKey Part Number | 311-2411-2-ND - Tape & Reel (TR) 311-2411-1-ND - Cut Tape (CT) 311-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07127KL |
Description | RES SMD 127K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07127KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,45100 | R4,51 |
| 25 | R0,42960 | R10,74 |
| 50 | R0,42280 | R21,14 |
| 100 | R0,34490 | R34,49 |
| 250 | R0,26548 | R66,37 |
| 500 | R0,23360 | R116,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,22980 | R1 149,00 |
| 10 000 | R0,17677 | R1 767,70 |
| 15 000 | R0,17571 | R2 635,65 |
| 25 000 | R0,16927 | R4 231,75 |
| 35 000 | R0,16891 | R5 911,85 |

