5.36 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD075K36L

DigiKey Part Number
311-5.36KDTR-ND - Tape & Reel (TR)
311-5.36KDCT-ND - Cut Tape (CT)
311-5.36KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD075K36L
Description
RES SMD 5.36KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD075K36L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 314
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,47100R4,71
25R0,45720R11,43
50R0,44700R22,35
100R0,43690R43,69
250R0,42816R107,04
500R0,40632R203,16
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,34280R1 714,00
10 000R0,33511R3 351,10
25 000R0,32481R8 120,25
35 000R0,31853R11 148,55
50 000R0,31227R15 613,50
60 000R0,30923R18 553,80
120 000R0,29857R35 828,40
125 000R0,29798R37 247,50
Manufacturers Standard Package