
RT0603DRD074K42L | |
|---|---|
DigiKey Part Number | 311-2376-2-ND - Tape & Reel (TR) 311-2376-1-ND - Cut Tape (CT) 311-2376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD074K42L |
Description | RES SMD 4.42KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD074K42L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,67600 | R6,76 |
| 25 | R0,61000 | R15,25 |
| 50 | R0,54760 | R27,38 |
| 100 | R0,49560 | R49,56 |
| 250 | R0,44156 | R110,39 |
| 500 | R0,41904 | R209,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,37121 | R1 856,05 |
| 10 000 | R0,30050 | R3 005,00 |
| 15 000 | R0,29535 | R4 430,25 |

