38.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0738K3L

DigiKey Part Number
311-2365-2-ND - Tape & Reel (TR)
311-2365-1-ND - Cut Tape (CT)
311-2365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0738K3L
Description
RES SMD 38.3KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0738K3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 469
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,58800R5,88
25R0,55120R13,78
50R0,51760R25,88
100R0,48900R48,90
250R0,45440R113,60
500R0,42918R214,59
1 000R0,40632R406,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,36048R1 802,40
10 000R0,34394R3 439,40
15 000R0,33511R5 026,65
25 000R0,32481R8 120,25
35 000R0,31853R11 148,55
50 000R0,31227R15 613,50
60 000R0,30923R18 553,80
120 000R0,29857R35 828,40
125 000R0,29798R37 247,50
Manufacturers Standard Package