
RT0603DRD0712RL | |
|---|---|
DigiKey Part Number | 311-2342-2-ND - Tape & Reel (TR) 311-2342-1-ND - Cut Tape (CT) 311-2342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0712RL |
Description | RES SMD 12 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0712RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,58800 | R5,88 |
| 25 | R0,55120 | R13,78 |
| 50 | R0,51760 | R25,88 |
| 100 | R0,48900 | R48,90 |
| 250 | R0,45440 | R113,60 |
| 500 | R0,42918 | R214,59 |
| 1 000 | R0,40632 | R406,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,36048 | R1 802,40 |
| 10 000 | R0,34394 | R3 439,40 |
| 15 000 | R0,33511 | R5 026,65 |
| 25 000 | R0,32481 | R8 120,25 |
| 35 000 | R0,31853 | R11 148,55 |
| 50 000 | R0,31227 | R15 613,50 |
| 60 000 | R0,30923 | R18 553,80 |
| 120 000 | R0,29857 | R35 828,40 |
| 125 000 | R0,29798 | R37 247,50 |

