215 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE07215KL

DigiKey Part Number
13-RT0603BRE07215KLTR-ND - Tape & Reel (TR)
13-RT0603BRE07215KLCT-ND - Cut Tape (CT)
13-RT0603BRE07215KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE07215KL
Description
RES SMD 215K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
215 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE07215KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 650
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,42800R14,28
25R1,32400R33,10
50R1,25360R62,68
100R1,18300R118,30
250R1,09764R274,41
500R1,03916R519,58
1 000R0,98522R985,22
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,83754R4 187,70
10 000R0,80157R8 015,70
15 000R0,78244R11 736,60
25 000R0,76025R19 006,25
35 000R0,74673R26 135,55
50 000R0,73331R36 665,50
Manufacturers Standard Package