
RT0603BRD071K27L | |
|---|---|
DigiKey Part Number | YAG4492TR-ND - Tape & Reel (TR) YAG4492CT-ND - Cut Tape (CT) YAG4492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD071K27L |
Description | RES SMD 1.27KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD071K27L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,12600 | R11,26 |
| 25 | R1,05520 | R26,38 |
| 50 | R0,99480 | R49,74 |
| 100 | R0,93930 | R93,93 |
| 250 | R0,87248 | R218,12 |
| 500 | R0,82508 | R412,54 |
| 1 000 | R0,78206 | R782,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,66359 | R3 317,95 |
| 10 000 | R0,63454 | R6 345,40 |
| 15 000 | R0,61906 | R9 285,90 |
| 25 000 | R0,60110 | R15 027,50 |
| 35 000 | R0,59015 | R20 655,25 |
| 50 000 | R0,57927 | R28 963,50 |

