
RT0402FRE0756K2L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0756K2LTR-ND - Tape & Reel (TR) 13-RT0402FRE0756K2LCT-ND - Cut Tape (CT) 13-RT0402FRE0756K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0756K2L |
Description | RES SMD 56.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0756K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R0,21800 | R2,18 |
| 25 | R0,21520 | R5,38 |
| 50 | R0,20500 | R10,25 |
| 100 | R0,18820 | R18,82 |
| 250 | R0,17140 | R42,85 |
| 500 | R0,15426 | R77,13 |
| 1 000 | R0,13947 | R139,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,15426 | R1 542,60 |
| 20 000 | R0,13712 | R2 742,40 |
| 30 000 | R0,10967 | R3 290,10 |
| 50 000 | R0,10945 | R5 472,50 |

