Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0402DRD076K81L | |
|---|---|
DigiKey Part Number | 311-2199-2-ND - Tape & Reel (TR) 311-2199-1-ND - Cut Tape (CT) 311-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402DRD076K81L |
Description | RES SMD 6.81KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402DRD076K81L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,90700 | R9,07 |
| 25 | R0,84680 | R21,17 |
| 50 | R0,79980 | R39,99 |
| 100 | R0,75450 | R75,45 |
| 250 | R0,70040 | R175,10 |
| 500 | R0,66274 | R331,37 |
| 1 000 | R0,62763 | R627,63 |
| 5 000 | R0,55860 | R2 793,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,53381 | R5 338,10 |
| 20 000 | R0,51178 | R10 235,60 |
| 30 000 | R0,50010 | R15 003,00 |
| 50 000 | R0,48657 | R24 328,50 |
| 70 000 | R0,47834 | R33 483,80 |
| 100 000 | R0,47018 | R47 018,00 |








