68 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402DRD0768KL

DigiKey Part Number
13-RT0402DRD0768KLTR-ND - Tape & Reel (TR)
13-RT0402DRD0768KLCT-ND - Cut Tape (CT)
13-RT0402DRD0768KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402DRD0768KL
Description
RES SMD 68K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402DRD0768KL cms-models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,90700R9,07
25R0,84680R21,17
50R0,79980R39,99
100R0,75450R75,45
250R0,70040R175,10
500R0,66274R331,37
1 000R0,62763R627,63
5 000R0,55860R2 793,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,53381R5 338,10
20 000R0,51178R10 235,60
30 000R0,50010R15 003,00
50 000R0,48657R24 328,50
70 000R0,47834R33 483,80
100 000R0,47018R47 018,00
120 000R0,46623R55 947,60
240 000R0,45460R109 104,00
Manufacturers Standard Package