
RT0402BRD0747K5L | |
|---|---|
DigiKey Part Number | YAG1437TR-ND - Tape & Reel (TR) YAG1437CT-ND - Cut Tape (CT) YAG1437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0747K5L |
Description | RES SMD 47.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0747K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,31100 | R13,11 |
| 25 | R1,21680 | R30,42 |
| 50 | R1,14940 | R57,47 |
| 100 | R1,08550 | R108,55 |
| 250 | R1,00688 | R251,72 |
| 500 | R0,95312 | R476,56 |
| 1 000 | R0,90355 | R903,55 |
| 5 000 | R0,80585 | R4 029,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,73428 | R7 342,80 |
| 20 000 | R0,70484 | R14 096,80 |
| 30 000 | R0,68926 | R20 677,80 |
| 50 000 | R0,67122 | R33 561,00 |
| 70 000 | R0,66027 | R46 218,90 |
| 100 000 | R0,64941 | R64 941,00 |

