160 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07160KL

DigiKey Part Number
13-RT0402BRD07160KLTR-ND - Tape & Reel (TR)
13-RT0402BRD07160KLCT-ND - Cut Tape (CT)
13-RT0402BRD07160KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD07160KL
Description
RES 160K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
160 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07160KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 949
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,02000R2,02
10R1,64700R16,47
25R1,53240R38,31
50R1,45180R72,59
100R1,36950R136,95
250R1,27172R317,93
500R1,20384R601,92
1 000R1,14200R1 142,00
5 000R1,02047R5 102,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,93064R9 306,40
20 000R0,89416R17 883,20
30 000R0,87486R26 245,80
50 000R0,85255R42 627,50
70 000R0,83901R58 730,70
100 000R0,82560R82 560,00
Manufacturers Standard Package