24 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0805DRE0724KL

DigiKey Part Number
13-RP0805DRE0724KLTR-ND - Tape & Reel (TR)
13-RP0805DRE0724KLCT-ND - Cut Tape (CT)
13-RP0805DRE0724KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0805DRE0724KL
Description
RES 24K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R1,21000R12,10
25R1,11560R27,89
50R1,05520R52,76
100R0,99820R99,82
250R0,92556R231,39
500R0,87582R437,91
1 000R0,83029R830,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,74038R3 701,90
10 000R0,70826R7 082,60
15 000R0,69116R10 367,40
25 000R0,67132R16 783,00
35 000R0,65924R23 073,40
50 000R0,64722R32 361,00
Manufacturers Standard Package