
RP0603FRE073K3L | |
|---|---|
DigiKey Part Number | 13-RP0603FRE073K3LTR-ND - Tape & Reel (TR) 13-RP0603FRE073K3LCT-ND - Cut Tape (CT) 13-RP0603FRE073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603FRE073K3L |
Description | RES 3.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,94100 | R9,41 |
| 25 | R0,86720 | R21,68 |
| 50 | R0,82000 | R41,00 |
| 100 | R0,77470 | R77,47 |
| 250 | R0,71852 | R179,63 |
| 500 | R0,67956 | R339,78 |
| 1 000 | R0,64393 | R643,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,54563 | R2 728,15 |
| 10 000 | R0,52134 | R5 213,40 |
| 15 000 | R0,50842 | R7 626,30 |
| 25 000 | R0,49339 | R12 334,75 |
| 35 000 | R0,48422 | R16 947,70 |
| 50 000 | R0,47511 | R23 755,50 |

