
RP0603BRD07150KL | |
|---|---|
DigiKey Part Number | 13-RP0603BRD07150KLTR-ND - Tape & Reel (TR) 13-RP0603BRD07150KLCT-ND - Cut Tape (CT) 13-RP0603BRD07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603BRD07150KL |
Description | RES 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,89900 | R18,99 |
| 25 | R1,76120 | R44,03 |
| 50 | R1,66700 | R83,35 |
| 100 | R1,57290 | R157,29 |
| 250 | R1,46060 | R365,15 |
| 500 | R1,38330 | R691,65 |
| 1 000 | R1,31256 | R1 312,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,11814 | R5 590,70 |
| 10 000 | R1,07127 | R10 712,70 |
| 15 000 | R1,04640 | R15 696,00 |
| 25 000 | R1,01757 | R25 439,25 |
| 35 000 | R1,00003 | R35 001,05 |
| 50 000 | R0,98262 | R49 131,00 |

