14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0603BRD0714KL

DigiKey Part Number
13-RP0603BRD0714KLTR-ND - Tape & Reel (TR)
13-RP0603BRD0714KLCT-ND - Cut Tape (CT)
13-RP0603BRD0714KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0603BRD0714KL
Description
RES 14K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 375
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,89900R18,99
25R1,76120R44,03
50R1,66700R83,35
100R1,57290R157,29
250R1,46060R365,15
500R1,38330R691,65
1 000R1,31256R1 312,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,11814R5 590,70
10 000R1,07127R10 712,70
15 000R1,04640R15 696,00
25 000R1,01757R25 439,25
35 000R1,00003R35 001,05
50 000R0,98262R49 131,00
Manufacturers Standard Package