
RP0402BRD079K09L | |
|---|---|
DigiKey Part Number | 13-RP0402BRD079K09LTR-ND - Tape & Reel (TR) 13-RP0402BRD079K09LCT-ND - Cut Tape (CT) 13-RP0402BRD079K09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0402BRD079K09L |
Description | RES 9.09K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R2,00000 | R20,00 |
| 25 | R1,86200 | R46,55 |
| 50 | R1,76100 | R88,05 |
| 100 | R1,66190 | R166,19 |
| 250 | R1,54328 | R385,82 |
| 500 | R1,46128 | R730,64 |
| 1 000 | R1,38700 | R1 387,00 |
| 5 000 | R1,24121 | R6 206,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,13279 | R11 327,90 |
| 20 000 | R1,08919 | R21 783,80 |
| 30 000 | R1,06616 | R31 984,80 |
| 50 000 | R1,03956 | R51 978,00 |
| 70 000 | R1,02342 | R71 639,40 |
| 100 000 | R1,00745 | R100 745,00 |

