RP0603BRD0710RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402BRD0730K1L

DigiKey Part Number
13-RP0402BRD0730K1LTR-ND - Tape & Reel (TR)
13-RP0402BRD0730K1LCT-ND - Cut Tape (CT)
13-RP0402BRD0730K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP0402BRD0730K1L
Description
RES 30.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 221
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,99000R3,99
10R2,23600R22,36
25R1,95480R48,87
50R1,67760R83,88
100R1,58220R158,22
250R1,48484R371,21
500R1,29040R645,20
1 000R1,21917R1 219,17
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,04292R10 429,20
20 000R1,03898R20 779,60
30 000R1,03183R30 954,90
Manufacturers Standard Package