
RL1218FK-070R01L | |
|---|---|
DigiKey Part Number | 13-RL1218FK-070R01LTR-ND - Tape & Reel (TR) 13-RL1218FK-070R01LCT-ND - Cut Tape (CT) 13-RL1218FK-070R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1218FK-070R01L |
Description | RES 0.01 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1218FK-070R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±2000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.181" W (3.05mm x 4.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,76000 | R11,76 |
| 10 | R7,12500 | R71,25 |
| 25 | R6,06280 | R151,57 |
| 50 | R5,45460 | R272,73 |
| 100 | R4,97230 | R497,23 |
| 250 | R4,48332 | R1 120,83 |
| 500 | R4,20000 | R2 100,00 |
| 1 000 | R3,97465 | R3 974,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R3,65277 | R14 611,08 |
| 8 000 | R3,53920 | R28 313,60 |
| 12 000 | R3,48379 | R41 805,48 |
| 20 000 | R3,42373 | R68 474,60 |
| 28 000 | R3,38931 | R94 900,68 |
| 40 000 | R3,35675 | R134 270,00 |
| 48 000 | R3,34150 | R160 392,00 |

