
RL1206JR-070R39L | |
|---|---|
DigiKey Part Number | 13-RL1206JR-070R39LTR-ND - Tape & Reel (TR) 13-RL1206JR-070R39LCT-ND - Cut Tape (CT) 13-RL1206JR-070R39LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1206JR-070R39L |
Description | RES 0.39 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1206JR-070R39L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,67200 | R6,72 |
| 25 | R0,65200 | R16,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,58276 | R2 913,80 |

