0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0805JR-070R15L

DigiKey Part Number
13-RL0805JR-070R15LTR-ND - Tape & Reel (TR)
13-RL0805JR-070R15LCT-ND - Cut Tape (CT)
13-RL0805JR-070R15LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0805JR-070R15L
Description
RES 0.15 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0805JR-070R15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,51000R4,51
10R2,39200R23,92
25R1,93400R48,35
50R1,66360R83,18
100R1,45400R145,40
250R1,24084R310,21
500R1,11814R559,07
1 000R1,02108R1 021,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,86574R4 328,70
10 000R0,82045R8 204,50
15 000R0,79838R11 975,70
25 000R0,77445R19 361,25
35 000R0,76075R26 626,25
50 000R0,74779R37 389,50
60 000R0,74173R44 503,80
120 000R0,72173R86 607,60
125 000R0,72069R90 086,25
Manufacturers Standard Package