
RE0402BRE07250RL | |
|---|---|
DigiKey Part Number | 13-RE0402BRE07250RLTR-ND - Tape & Reel (TR) 13-RE0402BRE07250RLCT-ND - Cut Tape (CT) 13-RE0402BRE07250RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0402BRE07250RL |
Description | RES 250 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,25200 | R22,52 |
| 25 | R2,17120 | R54,28 |
| 50 | R2,09040 | R104,52 |
| 100 | R1,50900 | R150,90 |
| 250 | R1,45656 | R364,14 |
| 500 | R1,40548 | R702,74 |
| 1 000 | R1,09697 | R1 096,97 |
| 5 000 | R0,84225 | R4 211,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,83986 | R8 398,60 |
| 20 000 | R0,83273 | R16 654,60 |
| 50 000 | R0,81298 | R40 649,00 |
| 70 000 | R0,80168 | R56 117,60 |
| 100 000 | R0,79097 | R79 097,00 |

